21.65GHz Center Frequency High Pass RF Filter (Radio Frequency) 14.7GHz Bandwidth 3.1dB 1812 (4532 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFCU-1382+

DigiKey Part Number
3157-HFCU-1382+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HFCU-1382+
Description
RF FILTER HI PASS 21.65GHZ 1812
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
21.65GHz Center Frequency High Pass RF Filter (Radio Frequency) 14.7GHz Bandwidth 3.1dB 1812 (4532 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
3.1dB
Manufacturer
Mini-Circuits
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1812 (4532 Metric), 3 PC Pad
Part Status
Active
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Frequency
21.65GHz Center
Height (Max)
0.034" (0.87mm)
Bandwidth
14.7GHz
Base Product Number
Filter Type
High Pass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$13.99158$13,991.58
Manufacturers Standard Package
Unit Price without GST:$13.99158
Unit Price with GST:$15.39074