RF Filters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Bandwidth
Filter Type
Ripple
Insertion Loss
Mounting Type
Package / Case
Size / Dimension
Height (Max)
0805 (2012 Metric)
CER FILTER 4.56GHZ HIGH PASS
Mini-Circuits
3,452
In Stock
1 : $20.98000
Cut Tape (CT)
4,000 : $5.03194
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.56GHz (Cutoff)
-
High Pass
-
2dB
Surface Mount
0805 (2012 Metric), 6 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.046" (1.18mm)
HFCG-440+
LTCC SMT HPF, 550 - 6000 MHZ
Mini-Circuits
0
In Stock
Check Lead Time
1 : $20.98000
Cut Tape (CT)
1,000 : $6.25501
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.27GHz Center
5.45GHz
High Pass
-
2.8dB
Surface Mount
0805 (2012 Metric), 6 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.046" (1.18mm)
Showing
of 2

RF Filters


Radio frequency filter products provide a frequency-dependent level of signal attenuation, and are distinguished from similar products by their intended use in radio-related applications. They are commonly used to limit the amount of interference caused by strong signals outside a frequency range of interest. Component-level products designed to be incorporated into an electronic assembly as well as modular, connectorized products for lab & test equipment use are both included.