Terminal Turret Connector Single End 0.301" (7.65mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Turret Connector Single End 0.301" (7.65mm) Tin
Harwin’s Company Overview

H9021-01

DigiKey Part Number
952-1453-ND
Manufacturer
Manufacturer Product Number
H9021-01
Description
TERM TURRET SINGLE L=7.65MM TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End 0.301" (7.65mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
H9021-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Swage
Manufacturer
Harwin Inc.
Flange Diameter
0.125" (3.18mm)
Packaging
Bulk
Diameter - Turret Head
0.093" (2.36mm)
Part Status
Active
Staking Side ID
0.064" (1.63mm)
Terminal Type
Single End
Mounting Hole Diameter
0.092" ~ 0.096" (2.34mm ~ 2.44mm)
Number of Turrets
Triple
Board Thickness
0.094" (2.39mm)
Length - Above Board
0.301" (7.65mm)
Contact Material
Brass Alloy
Length - Below Flange
0.125" (3.18mm)
Contact Finish
Tin
Length - Overall
0.426" (10.82mm)
Insulation
Non-Insulated
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.66000$0.66
10$0.55800$5.58
25$0.52240$13.06
50$0.49760$24.88
100$0.47380$47.38
250$0.44408$111.02
500$0.42286$211.43
1,000$0.40264$402.64
3,000$0.37259$1,117.77
Manufacturers Standard Package
Unit Price without GST:$0.66000
Unit Price with GST:$0.72600