H3194-01 | |
|---|---|
DigiKey Part Number | 952-1471-ND |
Manufacturer | |
Manufacturer Product Number | H3194-01 |
Description | CONN PIN RCPT .035-.041 SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.035" ~ 0.041" (0.89mm ~ 1.05mm) Standard Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | H3194-01 Models |
Category | Mounting Hole Diameter 0.093" ~ 0.097" (2.37mm ~ 2.46mm) |
Manufacturer Harwin Inc. | Flange Diameter 0.125" (3.18mm) |
Packaging Bulk | Socket Depth 0.169" (4.28mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Standard Tail | Contact Finish Gold |
Termination Solder | Contact Finish Thickness 5.90µin (0.150µm) |
Length - Overall 0.526" (13.35mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.035" ~ 0.041" (0.89mm ~ 1.05mm) | Insertion Force 3.00N ~ 9.00N |
Pin Hole Diameter 0.040" (1.02mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.59000 | $2.59 |
| 10 | $2.19700 | $21.97 |
| 25 | $2.06000 | $51.50 |
| 50 | $1.96120 | $98.06 |
| 100 | $1.86760 | $186.76 |
| 250 | $1.75056 | $437.64 |
| 500 | $1.66700 | $833.50 |
| 1,000 | $1.58743 | $1,587.43 |
| 2,500 | $1.48810 | $3,720.25 |
| Unit Price without GST: | $2.59000 |
|---|---|
| Unit Price with GST: | $2.84900 |