H3182-01 | |
|---|---|
DigiKey Part Number | 952-1466-ND |
Manufacturer | |
Manufacturer Product Number | H3182-01 |
Description | CONN PIN RCPT .035-.041 SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.035" ~ 0.041" (0.89mm ~ 1.05mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | H3182-01 Models |
Category | Flange Diameter 0.105" (2.67mm) |
Manufacturer Harwin Inc. | Socket Depth 0.187" (4.75mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 5.90µin (0.150µm) |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Length - Overall 0.222" (5.65mm) | Insertion Force 3.00N ~ 9.00N |
Accepts Pin Diameter 0.035" ~ 0.041" (0.89mm ~ 1.05mm) | Base Product Number |
Mounting Hole Diameter 0.075" ~ 0.079" (1.91mm ~ 2.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.60100 | $6.01 |
| 25 | $0.56320 | $14.08 |
| 50 | $0.53600 | $26.80 |
| 100 | $0.51050 | $51.05 |
| 250 | $0.47844 | $119.61 |
| 500 | $0.45558 | $227.79 |
| 1,000 | $0.43380 | $433.80 |
| 3,000 | $0.40143 | $1,204.29 |
| Unit Price without GST: | $0.71000 |
|---|---|
| Unit Price with GST: | $0.78100 |