Pin Receptacle Connector 0.018" ~ 0.020" (0.46mm ~ 0.51mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Receptacle Connector 0.018" ~ 0.020" (0.46mm ~ 0.51mm) No Tail Solder
Harwin’s Company Overview

H3153-01

DigiKey Part Number
952-1457-ND
Manufacturer
Manufacturer Product Number
H3153-01
Description
CONN PIN RCPT .018-.020 SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.018" ~ 0.020" (0.46mm ~ 0.51mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
H3153-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Hole Diameter
0.039" ~ 0.043" (0.99mm ~ 1.09mm)
Manufacturer
Harwin Inc.
Flange Diameter
0.057" (1.45mm)
Packaging
Bulk
Socket Depth
0.124" (3.15mm)
Part Status
Active
Contact Material
Beryllium Copper
Tail Type
No Tail
Contact Finish
Gold
Termination
Solder
Contact Finish Thickness
3.94µin (0.10µm)
Length - Overall
0.142" (3.61mm)
Operating Temperature
-55°C ~ 125°C
Accepts Pin Diameter
0.018" ~ 0.020" (0.46mm ~ 0.51mm)
Base Product Number
Pin Hole Diameter
0.043" (1.09mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31,038
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.63000$0.63
10$0.53400$5.34
25$0.50080$12.52
50$0.47660$23.83
100$0.45400$45.40
250$0.42544$106.36
500$0.40512$202.56
1,000$0.38577$385.77
3,000$0.35697$1,070.91
Manufacturers Standard Package
Unit Price without GST:$0.63000
Unit Price with GST:$0.69300