PC Pin Terminal Connector Through Hole Gold 0.041" (1.04mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PC Pin Terminal Connector Through Hole Gold 0.041" (1.04mm) Dia
Harwin’s Company Overview

H2175-05

DigiKey Part Number
952-2547-ND
Manufacturer
Manufacturer Product Number
H2175-05
Description
CONN PC PIN CIRC 0.041DIA GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.041" (1.04mm) Dia
Datasheet
 Datasheet
EDA/CAD Models
H2175-05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Diameter
0.070" (1.77mm)
Manufacturer
Harwin Inc.
Mounting Hole Diameter
0.041" ~ 0.045" (1.04mm ~ 1.14mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Swage
Terminal Type
PC Pin
Insulation
Non-Insulated
Terminal Style
Single End
Board Thickness
0.063" (1.60mm)
Pin Size - Above Flange
0.041" (1.04mm) Dia
Contact Material
Brass
Length - Above Flange
0.179" (4.55mm)
Contact Finish
Gold
Length - Below Flange
0.082" (2.08mm)
Base Product Number
Length - Overall
0.275" (6.98mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,027
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.67000$0.67
10$0.56500$5.65
25$0.52880$13.22
50$0.50340$25.17
100$0.47950$47.95
250$0.44936$112.34
500$0.42788$213.94
1,000$0.40745$407.45
3,000$0.37704$1,131.12
Manufacturers Standard Package
Unit Price without GST:$0.67000
Unit Price with GST:$0.73700