RF Amplifier IC CATV, DBS, LTE, MMDS, Wireless LAN 0Hz ~ 7GHz SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GVA-84+

DigiKey Part Number
3157-GVA-84+TR-ND - Tape & Reel (TR)
3157-GVA-84+CT-ND - Cut Tape (CT)
3157-GVA-84+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GVA-84+
Description
IC RF AMP CATV 0HZ-7GHZ SOT89
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC CATV, DBS, LTE, MMDS, Wireless LAN 0Hz ~ 7GHz SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
CATV, DBS, LTE, MMDS, Wireless LAN
Manufacturer
Mini-Circuits
Voltage - Supply
4.8V ~ 5.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
108mA
Part Status
Active
Test Frequency
1GHz ~ 2GHz
Frequency
0Hz ~ 7GHz
Mounting Type
Surface Mount
P1dB
22.3dBm
Package / Case
TO-243AA
Gain
10.5dB
Supplier Device Package
SOT-89
Noise Figure
6.8dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,553
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.27000$8.27
20$4.17600$83.52
100$4.12340$412.34
200$3.93120$786.24
500$3.82636$1,913.18
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.33717$3,337.17
2,000$3.28476$6,569.52
Manufacturers Standard Package
Unit Price without GST:$8.27000
Unit Price with GST:$9.09700