RF Power Dividers/Splitters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|
350 In Stock | 1 : $12.99000 Cut Tape (CT) 2,000 : $2.83047 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.8dB | 2.8 GHz ~ 7.2 GHz | Isolation (Min) 10dB, 1.3 VSWR (Typ), 10° Imbalance (Max) | 0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm) | 12-VQFN Exposed Pad | ||
0 In Stock Check Lead Time | 1 : $12.49000 Cut Tape (CT) 500 : $3.05760 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.9dB | 2.7 GHz ~ 7.2 GHz | Isolation (Min) 21dB, 34dB Return Loss, 9° Imbalance (Max) | 0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm) | 12-VQFN Exposed Pad |