Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : $202.11000 Bulk | Bulk | Active | Receptacle, Female Sockets | 16 | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | A | Metal | Aluminum Alloy | Electroless Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 5A | 300V | 0.472" (12.00mm) | -51°C ~ 125°C | |||
1 In Stock | 1 : $244.62000 Bulk | Bulk | Active | Receptacle, Female Sockets | 16 | 1 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Push-Pull, Detent Lock | A | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 5A | 200V | - | -51°C ~ 125°C |