Circular Connector Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
47
In Stock
1 : $154.06000
Bulk
Bulk
Active
Receptacle, Female Sockets
8
-
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Push-Pull
A
Metal
Aluminum Alloy
Electroless Nickel
Gold
Silver
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
-
-
Shielded
7A
333V
0.472" (12.00mm)
-51°C ~ 125°C
G8EYAR-P55WFG0-000L
CONN RCPT FMALE 8P GOLD SLDR CUP
ODU
11
In Stock
1 : $202.35000
Bulk
Bulk
Active
Receptacle, Female Sockets
8
1
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Push-Pull, Detent Lock
A
Metal
Aluminum
Ruthenium over Electroless Nickel
Gold
Black
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 V-0
-
Shielded
7A per Contact
333V
-
-51°C ~ 125°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.