NX-G80YAR-P03WJG0-000L | |
|---|---|
DigiKey Part Number | 1967-NX-G80YAR-P03WJG0-000L-ND |
Manufacturer | |
Manufacturer Product Number | NX-G80YAR-P03WJG0-000L |
Description | CONN REAR PANEL MOUNT RECEPTICLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Voltage Rating 400V |
Mounting Feature Bulkhead - Rear Side Nut | Cable Opening 0.394" (10.00mm) |
Termination Solder Cup | Operating Temperature -51°C ~ 125°C |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation A | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $140.82000 | $140.82 |
| 10 | $119.70900 | $1,197.09 |
| 25 | $112.22040 | $2,805.51 |
| 50 | $106.87040 | $5,343.52 |
| 100 | $101.77720 | $10,177.72 |
| Unit Price without GST: | $140.82000 |
|---|---|
| Unit Price with GST: | $154.90200 |