Connector Header Through Hole 6 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 6 position 0.049" (1.25mm)
G125-MV10605M1P
G125-MV10605M1P
Harwin’s Company Overview

G125-MV10605M1P

DigiKey Part Number
952-4108-ND
Manufacturer
Manufacturer Product Number
G125-MV10605M1P
Description
CONN HEADER VERT 6POS 1.25MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-MV10605M1P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.118" (3.00mm)
Mfr
Insulation Height
0.193" (4.90mm)
Series
Contact Shape
Circular
Packaging
Strip
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Connector Type
Contact Finish - Post
Gold
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Number of Positions
Features
Mating Flange, Mounting Flange, Pick and Place
Number of Rows
2
Operating Temperature
-65°C ~ 150°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Green
Style
Current Rating (Amps)
2A
Shrouding
Shrouded - 4 Wall
Voltage Rating
450V
Mounting Type
Mated Stacking Heights
7.25mm, 7.33mm
Termination
Solder
Contact Finish Thickness - Post
8.00µin (0.203µm)
Fastening Type
Screw Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,628
Check for Additional Incoming Stock
All prices are in AUD
Strip
QuantityUnit PriceExt Price
1$20.34000$20.34
10$17.29000$172.90
100$14.69700$1,469.70
500$13.12056$6,560.28
1,000$12.49509$12,495.09
Manufacturers Standard Package
Unit Price without GST:$20.34000
Unit Price with GST:$22.37400