G125-MV10605L0R | |
|---|---|
DigiKey Part Number | 952-4188-2-ND - Tape & Reel (TR) 952-4188-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G125-MV10605L0R |
Description | CONN HEADER VERT 6POS 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-MV10605L0R Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 0.193" (4.90mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Number of Positions | Features Board Lock, Pick and Place |
Number of Rows 2 | Operating Temperature -65°C ~ 150°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Green |
Style | Current Rating (Amps) 2A per Contact |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.25mm, 7.35mm, 7.7mm |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.40000 | $8.40 |
| 10 | $7.13700 | $71.37 |
| 100 | $6.06580 | $606.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.68608 | $1,421.52 |
| 500 | $5.41484 | $2,707.42 |
| 750 | $5.26221 | $3,946.66 |
| 1,250 | $5.07612 | $6,345.15 |
| 1,750 | $4.95714 | $8,674.99 |
| 2,500 | $4.83414 | $12,085.35 |
| Unit Price without GST: | $8.40000 |
|---|---|
| Unit Price with GST: | $9.24000 |