G125-MS12605M3P is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 216
Unit Price: $22.41000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 245
Unit Price: $38.66000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 150
Unit Price: $24.78000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 358
Unit Price: $29.82000
Datasheet
Connector Header Surface Mount 26 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 26 position 0.049" (1.25mm)
G125-MS12605M3P
G125-MS12605M3P
Harwin’s Company Overview

G125-MS12605M3P

DigiKey Part Number
952-4089-ND
Manufacturer
Manufacturer Product Number
G125-MS12605M3P
Description
CONN HEADER SMD 26POS 1.25MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 26 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-MS12605M3P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.193" (4.90mm)
Mfr
Contact Shape
Circular
Series
Contact Finish - Mating
Gold
Packaging
Strip
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Part Status
Active
Contact Finish - Post
Gold
Connector Type
Contact Material
Phosphor Bronze
Contact Type
Male Pin
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Pitch - Mating
Features
Mating Flange, Mounting Flange, Pick and Place
Number of Positions
Operating Temperature
-65°C ~ 150°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Green
Number of Positions Loaded
All
Current Rating (Amps)
2A
Style
Voltage Rating
450V
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
7.3mm, 7.44mm
Mounting Type
Contact Finish Thickness - Post
8.00µin (0.203µm)
Termination
Solder
Base Product Number
Fastening Type
Screw Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G125-3242696M3Harwin Inc.216952-4065-ND$22.41000MFR Recommended
G125-MS12605M1PHarwin Inc.245952-4081-ND$38.66000MFR Recommended
G125-MS12605M2PHarwin Inc.150952-3677-ND$24.78000MFR Recommended
G125-MV12605M3PHarwin Inc.358952-4121-ND$29.82000MFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Strip
QuantityUnit PriceExt Price
250$26.18488$6,546.22
Unit Price without GST:$26.18488
Unit Price with GST:$28.80337