G125-MS11205L0R | |
|---|---|
DigiKey Part Number | 952-G125-MS11205L0RTR-ND - Tape & Reel (TR) 952-G125-MS11205L0RCT-ND - Cut Tape (CT) 952-G125-MS11205L0RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G125-MS11205L0R |
Description | CONN HEADER SMD 12POS 1.25MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-MS11205L0R Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.193" (4.90mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Rows 2 | Operating Temperature -65°C ~ 150°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Green |
Style | Current Rating (Amps) 2A per Contact |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.35mm, 7.45mm, 7.8mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.90000 | $12.90 |
| 10 | $10.96800 | $109.68 |
| 100 | $9.32230 | $932.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $8.45398 | $3,381.59 |
| 800 | $8.05090 | $6,440.72 |
| 1,200 | $7.82409 | $9,388.91 |
| Unit Price without GST: | $12.90000 |
|---|---|
| Unit Price with GST: | $14.19000 |