G125-MH11605L1R | |
|---|---|
DigiKey Part Number | 952-G125-MH11605L1RTR-ND - Tape & Reel (TR) 952-G125-MH11605L1RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G125-MH11605L1R |
Description | CONN HDR R/A 16POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-MH11605L1R Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.218" (5.55mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Green |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC/DC |
Mounting Type | Contact Finish Thickness - Post 8.00µin (0.203µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.81000 | $15.81 |
| 10 | $13.44000 | $134.40 |
| 100 | $11.42390 | $1,142.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $10.70900 | $2,677.25 |
| 500 | $10.19832 | $5,099.16 |
| 750 | $9.91101 | $7,433.26 |
| 1,250 | $9.56063 | $11,950.79 |
| Unit Price without GST: | $15.81000 |
|---|---|
| Unit Price with GST: | $17.39100 |