G125-FS11005L0R | |
|---|---|
DigiKey Part Number | 952-4185-2-ND - Tape & Reel (TR) 952-4185-1-ND - Cut Tape (CT) 952-4185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G125-FS11005L0R |
Description | CONN RCPT 10POS 0.049 GOLD SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G125-FS11005L0R Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Green |
Part Status Active | Insulation Height 0.207" (5.25mm) |
Connector Type | Operating Temperature -65°C ~ 150°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Gold |
Number of Positions | Features Pick and Place, Polarizing Key |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Applications Automotive, General Purpose |
Number of Rows 2 | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Row Spacing - Mating 0.049" (1.25mm) | Contact Shape Circular |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.94000 | $18.94 |
| 10 | $16.09600 | $160.96 |
| 100 | $13.68190 | $1,368.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $12.40785 | $4,963.14 |
| 800 | $11.81635 | $9,453.08 |
| 1,200 | $11.48361 | $13,780.33 |
| Unit Price without GST: | $18.94000 |
|---|---|
| Unit Price with GST: | $20.83400 |