10 Rectangular Connectors - Housings Header 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Rectangular Connectors - Housings Header 0.049" (1.25mm)
G125-3041096L4
G125-3041096L4
Harwin’s Company Overview

G125-3041096L4

DigiKey Part Number
952-2758-ND
Manufacturer
Manufacturer Product Number
G125-3041096L4
Description
CONN HDR HSG 10POS 1.25MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Header 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-3041096L4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.049" (1.25mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Features
Potting Wall
Connector Type
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Contact Type
Male Pin
Operating Temperature
-65°C ~ 150°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.049" (1.25mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 107
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$6.20000$6.20
10$5.27500$52.75
30$4.88133$146.44
50$4.70840$235.42
100$4.48350$448.35
250$4.20276$1,050.69
500$4.00222$2,001.11
1,000$3.81131$3,811.31
2,500$3.57291$8,932.27
Manufacturers Standard Package
Unit Price without GST:$6.20000
Unit Price with GST:$6.82000