RF Amplifier IC Cellular, CATV, DBS, PCS, WLAN 0Hz ~ 3GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-33SM+

DigiKey Part Number
3157-ERA-33SM+TR-ND - Tape & Reel (TR)
3157-ERA-33SM+CT-ND - Cut Tape (CT)
3157-ERA-33SM+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-33SM+
Description
IC RF AMP CELLULAR 0HZ-3GHZ 4SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, CATV, DBS, PCS, WLAN 0Hz ~ 3GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
3.4dB
Manufacturer
Mini-Circuits
RF Type
Cellular, CATV, DBS, PCS, WLAN
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3.9V ~ 4.6V
Part Status
Active
Current - Supply
40mA
Frequency
0Hz ~ 3GHz
Test Frequency
1GHz
P1dB
16.6dBm
Mounting Type
Surface Mount
Gain
17.3dB
Package / Case
4-SMD, Gull Wing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 690
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.04000$5.04
20$4.05350$81.07
100$3.82640$382.64
200$3.65165$730.33
500$3.60884$1,804.42
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.19739$3,197.39
Manufacturers Standard Package
Unit Price without GST:$5.04000
Unit Price with GST:$5.54400