RF Amplifier IC Cellular, CATV, DBS, PCS, WLAN 0Hz ~ 8GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-1SM+

DigiKey Part Number
3157-ERA-1SM+TR-ND - Tape & Reel (TR)
3157-ERA-1SM+CT-ND - Cut Tape (CT)
3157-ERA-1SM+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-1SM+
Description
IC RF AMP CELLULAR 0HZ-8GHZ 4SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, CATV, DBS, PCS, WLAN 0Hz ~ 8GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
5.5dB
Manufacturer
Mini-Circuits
RF Type
Cellular, CATV, DBS, PCS, WLAN
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3.2V ~ 3.6V
Part Status
Active
Current - Supply
40mA
Frequency
0Hz ~ 8GHz
Test Frequency
100MHz ~ 4GHz
P1dB
12dBm
Mounting Type
Surface Mount
Gain
8.2dB
Package / Case
4-SMD, Gull Wing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 843
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.38000$4.38
20$3.40700$68.14
100$3.17990$317.99
200$2.94055$588.11
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.51598$2,515.98
Manufacturers Standard Package
Unit Price without GST:$4.38000
Unit Price with GST:$4.81800