EN3P8MRAPCX | |
|---|---|
DigiKey Part Number | SC250-ND |
Manufacturer | |
Manufacturer Product Number | EN3P8MRAPCX |
Description | CONN RCPT MALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | EN3P8MRAPCX Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 65°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Elastomer |
Orientation Keyed | Applications General Purpose, Instrumentation, Marine, Medical |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.73000 | $64.73 |
| 10 | $55.01600 | $550.16 |
| 25 | $51.57200 | $1,289.30 |
| 50 | $49.11260 | $2,455.63 |
| 100 | $46.77080 | $4,677.08 |
| 300 | $43.28673 | $12,986.02 |
| Unit Price without GST: | $64.73000 |
|---|---|
| Unit Price with GST: | $71.20300 |