EN3P6FX | |
|---|---|
DigiKey Part Number | SC266-ND |
Manufacturer | |
Manufacturer Product Number | EN3P6FX |
Description | CONN RCPT FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EN3P6FX Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 65°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Elastomer |
Orientation Keyed | Applications General Purpose, Instrumentation, Marine, Medical |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.44000 | $35.44 |
| 10 | $30.12200 | $301.22 |
| 25 | $28.23600 | $705.90 |
| 50 | $26.88860 | $1,344.43 |
| 100 | $25.60590 | $2,560.59 |
| 300 | $23.69807 | $7,109.42 |
| 500 | $22.86024 | $11,430.12 |
| Unit Price without GST: | $35.44000 |
|---|---|
| Unit Price with GST: | $38.98400 |