5 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Plug, Male Pins Solder Cup
EN3C5MX
EN3C5MX

EN3C5MX

DigiKey Part Number
SC256-ND
Manufacturer
Manufacturer Product Number
EN3C5MX
Description
CONN PLUG MALE 5P GOLD SLDR CUP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
EN3C5MX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Mfr
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Series
Material Flammability Rating
UL94 V-0
Packaging
Bulk
Features
Backshell, Cable Clamp, Coupling Nut
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
7.5A
Number of Positions
5
Voltage Rating
250VAC/DC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.160" ~ 0.265" (4.06mm ~ 6.73mm)
Termination
Solder Cup
Operating Temperature
-40°C ~ 65°C
Fastening Type
Bayonet Lock
Backshell Material, Plating
Thermoplastic
Orientation
Keyed
Contact Material
Copper Alloy
Primary Material
Plastic
Insert Material
Elastomer
Shell Material
Thermoplastic
Applications
General Purpose, Instrumentation, Marine, Medical
Contact Finish - Mating
Gold
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,302
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$23.16000$23.16
10$19.68700$196.87
25$18.45280$461.32
50$17.57180$878.59
100$16.73350$1,673.35
300$15.48647$4,645.94
500$14.93876$7,469.38
1,000$14.22677$14,226.77
Manufacturers Standard Package
Unit Price without GST:$23.16000
Unit Price with GST:$25.47600