USB - micro AB USB 2.0 Receptacle Connector 5 Position Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - micro AB USB 2.0 Receptacle Connector 5 Position Panel Mount
DCP-USBCB-SC
DCP-USBCB-SC

DCP-USBCB-SC

DigiKey Part Number
SC2114-ND
Manufacturer
Manufacturer Product Number
DCP-USBCB-SC
Description
CONN RCPT USB2.0 MIC AB PNL MT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB - micro AB USB 2.0 Receptacle Connector 5 Position Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
DCP-USBCB-SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Circular Bayonet Coupling
Manufacturer
Conxall/Switchcraft
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Series
Operating Temperature
-20°C ~ 85°C
Packaging
Bulk
Number of Ports
1
Part Status
Active
Mating Cycles
300
Connector Type
USB - micro AB
Shielding
Shielded
Number of Contacts
5
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Copper Alloy
Specifications
USB 2.0
Material Flammability Rating
UL94 V-0
Mounting Type
Panel Mount
Insulation Color
Black
Termination
PC Board
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 387
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$35.79000$35.79
10$30.41600$304.16
25$28.51200$712.80
50$27.15140$1,357.57
100$25.85640$2,585.64
250$24.23912$6,059.78
500$23.08392$11,541.96
Manufacturers Standard Package
Unit Price without GST:$35.79000
Unit Price with GST:$39.36900