C12BX | |
|---|---|
DigiKey Part Number | SC1095-ND |
Manufacturer | |
Manufacturer Product Number | C12BX |
Description | CONN JACK STEREO 5.33MM PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.23mm (0.206") Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Features Mounting Hardware, Thread Lock |
Series | Operating Temperature -20°C ~ 65°C |
Packaging Bulk | Voltage - Rated 25VDC |
Part Status Active | Current Rating (Amps) 1 A |
Connector Type Phone Jack | Mating Length/Depth 1.090" (27.70mm) |
Gender Female | Contact Material - Plating Nickel |
Signal Lines Stereo (3 Conductor, TRS) | Body Material Copper Alloy |
Industry Recognized Mating Diameter | Body Color Silver |
Actual Diameter 0.210" (5.33mm) | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Does Not Contain Switch | Panel Hole Size 0.375" (9.52mm) |
Mounting Type Panel Mount | Thread Size 3/8"-32 |
Termination Solder Eyelet(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.12000 | $14.12 |
| 10 | $12.00000 | $120.00 |
| 25 | $11.24800 | $281.20 |
| 50 | $10.71100 | $535.55 |
| 100 | $10.19970 | $1,019.97 |
| 300 | $9.43920 | $2,831.76 |
| 500 | $9.10538 | $4,552.69 |
| 1,000 | $8.67128 | $8,671.28 |
| Unit Price without GST: | $14.12000 |
|---|---|
| Unit Price with GST: | $15.53200 |