1GHz Center Frequency Band Pass RF Filter (Radio Frequency) 120MHz Bandwidth 6dB 16-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPF-V1000+

DigiKey Part Number
3157-BPF-V1000+TR-ND - Tape & Reel (TR)
3157-BPF-V1000+CT-ND - Cut Tape (CT)
3157-BPF-V1000+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPF-V1000+
Description
RF FILTER BAND PASS 1GHZ 16SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1GHz Center Frequency Band Pass RF Filter (Radio Frequency) 120MHz Bandwidth 6dB 16-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
BPF-V1000+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
6dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
16-SMD, No Lead
Part Status
Active
Size / Dimension
1.040" L x 0.550" W (26.42mm x 13.97mm)
Frequency
1GHz Center
Height (Max)
0.200" (5.08mm)
Bandwidth
120MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$125.10000$125.10
10$118.25000$1,182.50
25$112.00760$2,800.19
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$95.48480$9,548.48
Manufacturers Standard Package
Unit Price without GST:$125.10000
Unit Price with GST:$137.61000