200MHz Center Frequency Band Pass RF Filter (Radio Frequency) 10MHz Bandwidth 8dB 18-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPF-F200+

DigiKey Part Number
3157-BPF-F200+TR-ND - Tape & Reel (TR)
3157-BPF-F200+CT-ND - Cut Tape (CT)
3157-BPF-F200+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPF-F200+
Description
RF FILTER BAND PASS 200MHZ 18SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200MHz Center Frequency Band Pass RF Filter (Radio Frequency) 10MHz Bandwidth 8dB 18-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
8dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
18-SMD, No Lead
Part Status
Active
Size / Dimension
1.360" L x 0.730" W (34.54mm x 18.54mm)
Frequency
200MHz Center
Height (Max)
0.350" (8.89mm)
Bandwidth
10MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$139.57000$139.57
10$130.09700$1,300.97
25$122.98560$3,074.64
50$117.35420$5,867.71
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$104.04630$10,404.63
Manufacturers Standard Package
Unit Price without GST:$139.57000
Unit Price with GST:$153.52700