503MHz Center Frequency Band Pass RF Filter (Radio Frequency) 15MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPF-B503+

DigiKey Part Number
3157-BPF-B503+TR-ND - Tape & Reel (TR)
3157-BPF-B503+CT-ND - Cut Tape (CT)
3157-BPF-B503+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPF-B503+
Description
RF FILTER BAND PASS 503MHZ 6SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
503MHz Center Frequency Band Pass RF Filter (Radio Frequency) 15MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
15MHz
Manufacturer
Mini-Circuits
Filter Type
Band Pass
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
6-SMD, No Lead
Part Status
Active
Size / Dimension
0.826" L x 0.472" W (20.98mm x 11.99mm)
Frequency
503MHz Center
Height (Max)
0.220" (5.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 186
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$49.61000$49.61
10$44.86800$448.68
100$42.49200$4,249.20
250$41.34576$10,336.44
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$36.65638$18,328.19
Manufacturers Standard Package
Unit Price without GST:$49.61000
Unit Price with GST:$54.57100