LED Indication - Discrete

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Search Entry

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
167,631
In Stock
28,000
Factory
1 : $0.58000
Cut Tape (CT)
1,000 : $0.21643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
180mcd Red, 700mcd Green, 115mcd Blue
Rectangle with Flat Top
1.10mm x 1.50mm
2V Red, 3.2V Green, 3.1V Blue
20mA Red, 20mA Green, 20mA Blue
140°
Surface Mount
620nm Red, 525nm Green, 465nm Blue
-
-
-
-
0606 (1616 Metric)
4-SMD
1.60mm L x 1.50mm W
0.90mm
4,298
In Stock
2,000
Factory
1 : $0.66000
Cut Tape (CT)
2,000 : $0.22665
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
White
Diffused
30mcd Red, 90mcd Green, 30mcd Blue
Rectangle with Flat Top
1.50mm x 1.10mm
1.8V Red, 2.8V Green, 2.8V Blue
5mA Red, 5mA Green, 5mA Blue
150°
Surface Mount
620nm Red, 528nm Green, 470nm Blue
-
-
-
-
0606 (1616 Metric)
4-SMD
1.60mm L x 1.50mm W
0.70mm
QBLP600-RIB
LED BLUE/RED CLEAR 0606 SMD
QT Brightek (QTB)
38,413
In Stock
4,000
Factory
1 : $0.71000
Cut Tape (CT)
4,000 : $0.23636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue, Red
Independent
Colorless
Clear
110mcd Blue, 55mcd Red
Rectangle with Flat Top
1.10mm x 1.50mm
3.1V Blue, 2V Red
20mA Blue, 20mA Red
140°
Surface Mount
470nm Blue, 640nm Red
-
-
-
-
4-SMD, No Lead
0606
1.60mm L x 1.50mm W
0.80mm
60,909
In Stock
9,000
Factory
1 : $0.76000
Cut Tape (CT)
1,000 : $0.28717
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
150mcd Red, 320mcd Green, 70mcd Blue
Rectangle with Flat Top
1.10mm x 1.50mm
2V Red, 3.3V Green, 3.3V Blue
20mA Red, 20mA Green, 20mA Blue
140°
Surface Mount
630nm Red, 525nm Green, 470nm Blue
-
-
-
-
0606 (1616 Metric)
4-SMD
1.60mm L x 1.50mm W
0.90mm
QBLP600-RIB
LED GREEN/RED CLEAR 0606 SMD
QT Brightek (QTB)
4,000
In Stock
4,000
Factory
1 : $0.87000
Cut Tape (CT)
4,000 : $0.29432
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Independent
Colorless
Clear
200mcd Green, 40mcd Red
Rectangle with Flat Top
1.10mm x 1.50mm
3.2V Green, 2.1V Red
20mA Green, 20mA Red
140°
Surface Mount
520nm Green, 640nm Red
-
-
-
-
4-SMD, No Lead
0606
1.60mm L x 1.50mm W
0.90mm
1,500
In Stock
4,000
Factory
1 : $0.58000
Cut Tape (CT)
2,000 : $0.20161
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
White
Diffused
200mcd Red, 630mcd Green, 110mcd Blue
Rectangle with Flat Top
1.10mm x 1.50mm
2V Red, 3.4V Green, 3.1V Blue
20mA Red, 20mA Green, 20mA Blue
140°
Surface Mount
620nm Red, 520nm Green, 465nm Blue
-
-
-
-
0606 (1616 Metric)
4-SMD
1.60mm L x 1.50mm W
0.90mm
1,003
In Stock
4,000
Factory
1 : $0.61000
Cut Tape (CT)
4,000 : $0.18726
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
White
Diffused
105mcd Red, 330mcd Green, 52.5mcd Blue
Rectangle with Flat Top
1.50mm x 1.10mm
1.9V Red, 2.7V Green, 2.8V Blue
9.8mA Red, 7mA Green, 6mA Blue
140°
Surface Mount
620nm Red, 529nm Green, 470nm Blue
-
-
-
-
0606 (1616 Metric)
4-SMD
1.60mm L x 1.50mm W
0.90mm
2,041
In Stock
4,000
Factory
1 : $0.63000
Cut Tape (CT)
4,000 : $0.19505
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
White
Diffused
105mcd Red, 330mcd Green, 52.5mcd Blue
Rectangle with Flat Top
1.50mm x 1.10mm
1.9V Red, 2.7V Green, 2.8V Blue
9.8mA Red, 7mA Green, 6mA Blue
140°
Surface Mount
620nm Red, 529nm Green, 470nm Blue
-
-
-
-
0606 (1616 Metric)
4-SMD
1.60mm L x 1.50mm W
0.70mm
QBLP600-RYG
0606 LED RYG, 620NM RED, 590NM Y
QT Brightek (QTB)
538
In Stock
1 : $1.00000
Cut Tape (CT)
1,000 : $0.39156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red, Yellow
Common Anode
Colorless
Clear
450mcd Green, 150mcd Red, 160mcd Yellow
Rectangle with Flat Top
1.50mm x 1.10mm
3.2V Green, 2V Red, 2V Yellow
20mA Green, 20mA Red, 20mA Yellow
140°
Surface Mount
520nm Green, 622nm Red, 590nm Yellow
518nm Green, 630nm Red, 590nm Yellow
-
-
-
0606 (1616 Metric)
0606
1.60mm L x 1.50mm W
0.90mm
1,942
In Stock
1 : $0.60000
Cut Tape (CT)
1,000 : $0.21777
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
38mcd Red, 240mcd Green, 38mcd Blue
Rectangle with Flat Top
1.10mm x 1.50mm
1.9V Red, 2.8V Green, 2.8V Blue
5mA Red, 5mA Green, 5mA Blue
140°
Surface Mount
620nm Red, 528nm Green, 470nm Blue
-
-
-
-
0606 (1616 Metric)
4-SMD
1.60mm L x 1.50mm W
0.90mm
752
In Stock
1 : $0.63000
Cut Tape (CT)
1,000 : $0.22973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
White
Diffused
35mcd Red, 230mcd Green, 34mcd Blue
Rectangle with Flat Top
1.10mm x 1.50mm
1.9V Red, 2.8V Green, 2.8V Blue
5mA Red, 5mA Green, 5mA Blue
140°
Surface Mount
620nm Red, 528nm Green, 470nm Blue
-
-
-
-
0606 (1616 Metric)
4-SMD
1.60mm L x 1.50mm W
0.90mm
968
In Stock
1 : $0.68000
Cut Tape (CT)
1,000 : $0.25709
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
35mcd Red, 170mcd Green, 28mcd Blue
Rectangle with Flat Top
1.10mm x 1.50mm
1.8V Red, 2.9V Green, 2.9V Blue
5mA Red, 5mA Green, 5mA Blue
140°
Surface Mount
620nm Red, 532nm Green, 473nm Blue
-
-
-
-
0606 (1616 Metric)
4-SMD
1.60mm L x 1.50mm W
0.90mm
QBLP600-RYG
0606 LED RGB 620NM/530NM/465NM,
QT Brightek (QTB)
785
In Stock
1 : $0.93000
Cut Tape (CT)
1,000 : $0.35834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
30mcd Red, 130mcd Green, 15mcd Blue
Rectangle with Flat Top
1.50mm x 1.10mm
1.8V Red, 2.7V Green, 2.8V Blue
3mA Red, 3mA Green, 3mA Blue
140°
Surface Mount
620nm Red, 530nm Green, 465nm Blue
630nm Red, 520nm Green, 460nm Blue
-
-
-
0606 (1616 Metric)
0606
1.60mm L x 1.50mm W
0.90mm
0
In Stock
Check Lead Time
1 : $0.64000
Cut Tape (CT)
2,000 : $0.21917
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
White
Diffused
160mcd Red, 440mcd Green, 90mcd Blue
Rectangle with Flat Top
1.50mm x 1.10mm
2V Red, 3.1V Green, 3.1V Blue
20mA Red, 20mA Green, 20mA Blue
140°
Surface Mount
620nm Red, 525nm Green, 470nm Blue
-
-
-
-
0606 (1616 Metric)
4-SMD
1.60mm L x 1.50mm W
0.70mm
QBLP600-RAG
LED GRN/YLW CLEAR 0606 SMD
QT Brightek (QTB)
0
In Stock
Check Lead Time
4,000 : $0.14449
Tape & Reel (TR)
Tape & Reel (TR)
Active
Green, Yellow
Independent
Colorless
Clear
25mcd Green, 20mcd Yellow
Rectangle with Flat Top
1.10mm x 1.50mm
2V Green, 2V Yellow
20mA Green, 20mA Yellow
-
Surface Mount
570nm Green, 590nm Yellow
-
-
-
-
4-SMD, No Lead
0606
1.60mm L x 1.50mm W
0.80mm
QBLP600-RAG
LED RED/YLW-GRN CLEAR 0606 SMD
QT Brightek (QTB)
0
In Stock
Check Lead Time
4,000 : $0.15623
Tape & Reel (TR)
Tape & Reel (TR)
Active
Red, Yellow-Green
Independent
Colorless
Clear
80mcd Red, 32mcd Yellow-Green
Rectangle with Flat Top
1.10mm x 1.50mm
2.1V Red, 2.1V Yellow-Green
20mA Red, 20mA Yellow-Green
-
Surface Mount
640nm Red, 570nm Yellow-Green
-
-
-
-
4-SMD, No Lead
0606
1.60mm L x 1.50mm W
0.80mm
Showing
of 16

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.