Coaxial Connector (RF) Adapters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Adapter Type
Conversion Type
Adapter Series
Center Gender
Convert From (Adapter End)
Convert To (Adapter End)
Impedance
Style
Mounting Type
Mounting Feature
Fastening Type
Frequency - Max
Ingress Protection
Center Contact Plating
Features
BLK-222+
COAX ADAPT BNC TO BNC
Mini-Circuits
20
In Stock
1 : $57.34000
Box
-
Box
Active
Plug to Jack
Same Series
BNC to BNC
Female to Male
BNC Plug, Male Pin
BNC Jack, Female Socket
50 Ohms
Straight
Free Hanging (In-Line)
-
Bayonet Lock, Bayonet Lock
2.2 GHz
-
-
-
BLK-222-75+
COAX ADAPT BNC TO BNC
Mini-Circuits
19
In Stock
1 : $57.34000
Box
-
Box
Active
Plug to Jack
Same Series
BNC to BNC
Female to Male
BNC Plug, Male Pin
BNC Jack, Female Socket
75 Ohms
Straight
Free Hanging (In-Line)
-
Bayonet Lock, Bayonet Lock
2.2 GHz
-
-
-
Showing
of 2

Coaxial Connector (RF) Adapters


RF coaxial adapters are used to convert from one style coaxial to another coaxial whether it is DIN Rail, Free Hanging, Panel mount, or Through Hole. Examples include AFI, APC-2.4mm, APC-N, APC-3.5mm, BNC, DIN Coax, EFI HD, Euro, F, FMC, FME, G, H.FL, HN, MCX, MHV, MMCX, MRF 1.6/5.6, N, NEX10, NIM-CAMAC CD/N 549, Nim-Camac, OS-50, OSB, OSM, OSN, OSP, OST, OSSM, PSMP, QMA, QN, RJC-N, Reverse Polarity, SC, SMA, SMB, SMC, SMP, SMPM, SVK, TNC, TRB Twinaxial/Triaxial, TRC Twinaxial/Triaxial, TRS, U.FL, UHF, W.FL2, WSMP, 1.85 mm, 2.4 mm, 2.92 mm, 3 mm, 7 mm, 1.0/2.3, 1.6/5.6, 4.1/9.5, 4.3/10, 7/16 DIN, and 7/16.