8.15GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.3GHz Bandwidth 5dB 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFHKI-8501+

DigiKey Part Number
3157-BFHKI-8501+TR-ND - Tape & Reel (TR)
3157-BFHKI-8501+CT-ND - Cut Tape (CT)
3157-BFHKI-8501+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFHKI-8501+
Description
BANDPASS FLTR / SURF MT / ROHS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8.15GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.3GHz Bandwidth 5dB 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
5dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
3-SMD, No Lead
Part Status
Active
Size / Dimension
0.195" L x 0.144" W (4.95mm x 3.65mm)
Frequency
8.15GHz Center
Height (Max)
0.077" (1.96mm)
Bandwidth
1.3GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$57.95000$57.95
20$46.94750$938.95
50$42.24760$2,112.38
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$38.01920$3,801.92
200$36.43640$7,287.28
Manufacturers Standard Package
Unit Price without GST:$57.95000
Unit Price with GST:$63.74500