19.3GHz Center Band Pass Ceramic Filter 3.3 GHz 50Ohm 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFCQ-1932+

DigiKey Part Number
3157-BFCQ-1932+TR-ND - Tape & Reel (TR)
3157-BFCQ-1932+CT-ND - Cut Tape (CT)
3157-BFCQ-1932+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFCQ-1932+
Description
CER FILTER 19.3GHZ BAND PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
19.3GHz Center Band Pass Ceramic Filter 3.3 GHz 50Ohm 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
3dB
Manufacturer
Mini-Circuits
Filter Type
Band Pass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD, No Lead
Frequency
19.3GHz Center
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Impedance
50Ohm
Height (Max)
0.032" (0.81mm)
Bandwidth
3.3 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,394
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$42.09000$42.09
20$32.04350$640.87
50$28.02500$1,401.25
100$26.01580$2,601.58
200$24.00665$4,801.33
500$23.56886$11,784.43
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$20.09283$60,278.49
Manufacturers Standard Package
Unit Price without GST:$42.09000
Unit Price with GST:$46.29900