3.489GHz Center Band Pass Ceramic Filter 1.58 GHz 50Ohm 1206 (3216 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFCN-3491+

DigiKey Part Number
3157-BFCN-3491+TR-ND - Tape & Reel (TR)
3157-BFCN-3491+CT-ND - Cut Tape (CT)
3157-BFCN-3491+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFCN-3491+
Description
CER FILTER 3.489GHZ BAND PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.489GHz Center Band Pass Ceramic Filter 1.58 GHz 50Ohm 1206 (3216 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
BFCN-3491+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
3dB
Manufacturer
Mini-Circuits
Filter Type
Band Pass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric), 4 PC Pad
Frequency
3.489GHz Center
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance
50Ohm
Height (Max)
0.055" (1.40mm)
Bandwidth
1.58 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,370
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.00000$22.00
20$9.45250$189.05
50$9.05040$452.52
100$8.64860$864.86
200$8.03720$1,607.44
500$7.88598$3,942.99
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.72675$20,180.25
Manufacturers Standard Package
Unit Price without GST:$22.00000
Unit Price with GST:$24.20000