51 Position D-Type, Micro-D Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A98000-512

DigiKey Part Number
2262-A98000-512-ND
Manufacturer
Manufacturer Product Number
A98000-512
Description
CONN MICRO-D PLUG 51POS SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
51 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
A98000-512 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Aluminum, Electroless Nickel
Part Status
Active
Contact Finish
Gold
Connector Style
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Plug, Male Pins
Current Rating (Amps)
3A per Contact
Number of Positions
Dielectric Material
Thermoplastic
Number of Rows
2
Contact Material
Beryllium Copper
Mounting Type
Operating Temperature
-55°C ~ 125°C
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row
Base Product Number
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 209
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$329.86000$329.86
10$280.42300$2,804.23
25$262.89000$6,572.25
50$253.70800$12,685.40
Manufacturers Standard Package
Unit Price without GST:$329.86000
Unit Price with GST:$362.84600