16 Position Receptacle Connector 0.025" (0.64mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A79632-001

DigiKey Part Number
2262-A79632-001-ND
Manufacturer
Manufacturer Product Number
A79632-001
Description
POLARIZED NANO CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.025" (0.64mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
A79632-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Termination
Series
Fastening Type
Push-Pull
Packaging
Case
Contact Finish - Mating
Part Status
Active
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Connector Type
Insulation Color
Natural
Contact Type
Female Socket
Insulation Height
0.080" (2.03mm)
Style
Board to Board
Operating Temperature
-55°C ~ 125°C
Number of Positions
Contact Finish - Post
Tin-Lead
Number of Positions Loaded
All
Current Rating (Amps)
1A per Contact
Pitch - Mating
Insulation Material
Thermoplastic
Number of Rows
2
Contact Shape
Circular
Row Spacing - Mating
0.040" (1.02mm)
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Case
QuantityUnit PriceExt Price
1$135.50000$135.50
10$115.18000$1,151.80
100$97.92560$9,792.56
Manufacturers Standard Package
Unit Price without GST:$135.50000
Unit Price with GST:$149.05000