14 Position Receptacle Connector 0.025" (0.64mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A79629-001

DigiKey Part Number
2262-A79629-001-ND
Manufacturer
Manufacturer Product Number
A79629-001
Description
POLARIZED NANO CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position Receptacle Connector 0.025" (0.64mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
A79629-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Case
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Part Status
Active
Insulation Color
Natural
Connector Type
Insulation Height
0.080" (2.03mm)
Contact Type
Female Socket
Contact Length - Post
0.100" (2.54mm)
Style
Board to Board
Operating Temperature
-55°C ~ 125°C
Number of Positions
Contact Finish - Post
Tin-Lead
Number of Positions Loaded
All
Current Rating (Amps)
1A per Contact
Pitch - Mating
Insulation Material
Thermoplastic
Number of Rows
2
Contact Shape
Circular
Row Spacing - Mating
0.040" (1.02mm)
Contact Material
Copper Alloy
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in AUD
Case
QuantityUnit PriceExt Price
1$122.09000$122.09
10$103.76900$1,037.69
100$88.22380$8,822.38
Manufacturers Standard Package
Unit Price without GST:$122.09000
Unit Price with GST:$134.29900