A79619-001 | |
|---|---|
DigiKey Part Number | 2262-A79619-001-ND |
Manufacturer | |
Manufacturer Product Number | A79619-001 |
Description | NANO 10POS MALE/FEMALE POLARIZED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.025" (0.64mm) |
Datasheet | Datasheet |
EDA/CAD Models | A79619-001 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.060" (1.52mm) |
Packaging Bag | Contact Length - Post 0.100" (2.54mm) |
Part Status Active | Insulation Height 0.170" (4.32mm) |
Connector Type | Contact Shape Circular |
Contact Type Female Socket; Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Rows 2 | Contact Material Beryllium Copper |
Row Spacing - Mating | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Natural |
Mounting Type | Current Rating (Amps) 1A per Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $107.73000 | $107.73 |
| 10 | $91.56600 | $915.66 |
| 100 | $77.84780 | $7,784.78 |
| Unit Price without GST: | $107.73000 |
|---|---|
| Unit Price with GST: | $118.50300 |