Connector Header Surface Mount 4 position 0.025" (0.64mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A79602-001

DigiKey Part Number
2262-A79602-001-ND
Manufacturer
Manufacturer Product Number
A79602-001
Description
NANO 4POS MALE/FEMALE POLARIZED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.025" (0.64mm)
Datasheet
 Datasheet
EDA/CAD Models
A79602-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.060" (1.52mm)
Packaging
Bag
Insulation Height
0.170" (4.32mm)
Part Status
Active
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Gold
Contact Type
Female Socket; Male Pin
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Beryllium Copper
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
1A per Contact
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$89.14000$89.14
10$75.76600$757.66
100$64.41290$6,441.29
Manufacturers Standard Package
Unit Price without GST:$89.14000
Unit Price with GST:$98.05400