Connector Header Through Hole 36 position 0.025" (0.64mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A79022-001

DigiKey Part Number
2262-A79022-001-ND
Manufacturer
Manufacturer Product Number
A79022-001
Description
36 POSITION DUAL ROW MALE NANO-M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.025" (0.64mm)
Datasheet
 Datasheet
EDA/CAD Models
A79022-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Post
0.100" (2.54mm)
Packaging
Bag
Insulation Height
0.173" (4.40mm)
Part Status
Active
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Beryllium Copper
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Features
Guide Pin
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1A per Contact
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$217.70000$217.70
10$185.05800$1,850.58
Manufacturers Standard Package
Unit Price without GST:$217.70000
Unit Price with GST:$239.47000