A79015-001 | |
|---|---|
DigiKey Part Number | 2262-A79015-001-ND |
Manufacturer | |
Manufacturer Product Number | A79015-001 |
Description | NANO 18 SKT FEMALE PCB W/ 6 GUID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Receptacle Connector 0.025" (0.64mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | A79015-001 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Case | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Part Status Active | Insulation Color Natural |
Connector Type | Insulation Height 0.070" (1.78mm) |
Contact Type Female Socket | Contact Length - Post 0.100" (2.54mm) |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Positions Loaded All | Features Guide Pin |
Pitch - Mating | Current Rating (Amps) 1A per Contact |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating 0.030" (0.76mm) | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $151.13000 | $151.13 |
| 10 | $128.46400 | $1,284.64 |
| 100 | $109.22100 | $10,922.10 |
| Unit Price without GST: | $151.13000 |
|---|---|
| Unit Price with GST: | $166.24300 |