New at DigiKey
18 Position Receptacle Connector 0.025" (0.64mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A79011-001

DigiKey Part Number
2262-A79011-001-ND
Manufacturer
Manufacturer Product Number
A79011-001
Description
DUAL ROW NANO STRIP 18 SOCKET CO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Position Receptacle Connector 0.025" (0.64mm) Surface Mount Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Part Status
Active
Insulation Color
Natural
Connector Type
Insulation Height
0.130" (3.30mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Contact Finish - Post
Tin-Lead
Number of Positions
Current Rating (Amps)
1A per Contact
Number of Positions Loaded
All
Insulation Material
Thermoplastic
Pitch - Mating
Contact Shape
Circular
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
0.030" (0.76mm)
Contact Finish Thickness - Post
50.0µin (1.27µm)
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$149.57000$149.57
10$127.14800$1,271.48
25$119.19440$2,979.86
50$113.51180$5,675.59
100$109.16360$10,916.36
Unit Price without GST:$149.57000
Unit Price with GST:$164.52700