15 Position D-Type, Nano-D Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A55100-015

DigiKey Part Number
2262-A55100-015-ND
Manufacturer
Manufacturer Product Number
A55100-015
Description
CONN D-TYPE RCPT 15P SMD R/A SLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Type, Nano-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
A55100-015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Board Side (0-80); Mating Side (0-80)
Mfr
Termination
Solder
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Aluminum, Electroless Nickel
Part Status
Active
Contact Finish
Gold
Connector Style
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
1A
Number of Positions
Dielectric Material
Liquid Crystal Polymer (LCP)
Number of Rows
1
Contact Material
Beryllium Copper
Mounting Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$264.82000$264.82
10$225.11700$2,251.17
25$211.04040$5,276.01
50$200.98240$10,049.12
Manufacturers Standard Package
Unit Price without GST:$264.82000
Unit Price with GST:$291.30200