A55100-005 | |
|---|---|
DigiKey Part Number | 2262-A55100-005-ND |
Manufacturer | |
Manufacturer Product Number | A55100-005 |
Description | CONN D-TYPE RCPT 5P SMD R/A SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A55100-005 Models |
Category | Flange Feature Board Side (0-80); Mating Side (0-80) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Case | Shell Material, Finish Aluminum, Electroless Nickel |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $291.21000 | $291.21 |
| 10 | $247.56700 | $2,475.67 |
| 25 | $232.08600 | $5,802.15 |
| 50 | $221.38480 | $11,069.24 |
| Unit Price without GST: | $291.21000 |
|---|---|
| Unit Price with GST: | $320.33100 |