A22028-001 | |
|---|---|
DigiKey Part Number | 2262-A22028-001-ND |
Manufacturer | |
Manufacturer Product Number | A22028-001 |
Description | MICRO CIRCULAR 12 SOCKET FEMALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | A22028-001 Models |
Category | Shell Material Liquid Crystal Polymer (LCP) |
Mfr | Contact Finish - Mating Gold |
Series | Color Natural |
Packaging Bag | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 3A |
Number of Positions 12 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Latch Lock | Insert Material Liquid Crystal Polymer (LCP) |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.42000 | $74.42 |
| 10 | $63.25200 | $632.52 |
| 25 | $59.29280 | $1,482.32 |
| 50 | $56.46520 | $2,823.26 |
| 100 | $53.77270 | $5,377.27 |
| 250 | $50.41096 | $12,602.74 |
| Unit Price without GST: | $74.42000 |
|---|---|
| Unit Price with GST: | $81.86200 |