5 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22027-001

DigiKey Part Number
2262-A22027-001-ND
Manufacturer
Manufacturer Product Number
A22027-001
Description
MICRO CIRCULAR 5 PIN MALE W/ LAT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
A22027-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Liquid Crystal Polymer (LCP)
Series
Contact Finish - Mating
Gold
Packaging
Bag
Color
Natural
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Connector Type
Shielding
Number of Positions
5
Current Rating (Amps)
3A
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Contact Material
Beryllium Copper
Fastening Type
Latch Lock
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Orientation
Keyed
Insert Material
Liquid Crystal Polymer (LCP)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$48.57000$48.57
10$41.28100$412.81
25$38.69640$967.41
50$36.85020$1,842.51
100$35.09270$3,509.27
250$32.89828$8,224.57
Manufacturers Standard Package
Unit Price without GST:$48.57000
Unit Price with GST:$53.42700