27 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22018-001

DigiKey Part Number
2262-A22018-001-ND
Manufacturer
Manufacturer Product Number
A22018-001
Description
27POS SOCKET FEMALE MICRO CIRCUL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
A22018-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Liquid Crystal Polymer (LCP)
Series
Contact Finish - Mating
Gold
Packaging
Case
Color
Natural
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
3A per Contact
Number of Positions
27
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Contact Material
Copper Alloy
Termination
Solder
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Push-Pull
Insert Material
Liquid Crystal Polymer (LCP)
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in AUD
Case
QuantityUnit PriceExt Price
1$169.27000$169.27
10$143.89500$1,438.95
25$134.89440$3,372.36
50$128.46440$6,423.22
100$122.34210$12,234.21
Manufacturers Standard Package
Unit Price without GST:$169.27000
Unit Price with GST:$186.19700