Circular Connector Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
96
In Stock
1 : $211.35000
Bulk
Bulk
Active
Plug, Male Pins
27
-
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
A
Metal
Brass
Electroless Nickel
Gold
Silver
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
-
-
Shielded
1A
750V
0.335" (8.50mm)
-51°C ~ 125°C
A1CWAM-PU4XBM0-0000
ODU AMC HD PLUG, STY 1, SZ 1, SE
ODU
2
In Stock
1 : $249.60000
Bulk
Bulk
Active
Plug, Male Pins
27
1
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull, Detent Lock
A
Metal
Brass
Ruthenium over Electroless Nickel
Gold
Black, Silver
IP68 - Dust Tight, Waterproof
UL94 V-0
Backshell
Shielded
1A
-
0.335" (8.50mm)
-51°C ~ 125°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.