New Product
12 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX-A10WAM-PD1XMM0-0000

DigiKey Part Number
1967-NX-A10WAM-PD1XMM0-0000-ND
Manufacturer
Manufacturer Product Number
NX-A10WAM-PD1XMM0-0000
Description
STRAIGHT PLUG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug, Male Pins Solder Cup
EDA/CAD Models
NX-A10WAM-PD1XMM0-0000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Electroless Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bag
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
1A, 5A
Number of Positions
12
Voltage Rating
750V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.126" ~ 0.276" (3.20mm ~ 7.00mm)
Termination
Solder Cup
Operating Temperature
-51°C ~ 125°C
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Orientation
A
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Primary Material
Metal
Insert Material
Polyetheretherketone (PEEK)
Shell Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$104.95000$104.95
10$89.20200$892.02
25$83.62000$2,090.50
50$79.63280$3,981.64
100$75.83680$7,583.68
Manufacturers Standard Package
Unit Price without GST:$104.95000
Unit Price with GST:$115.44500