RF Switches

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Topology
Circuit
Frequency Range
Isolation
Insertion Loss
Test Frequency
P1dB
IIP3
Features
Impedance
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
ZYSWA-2-50DR+
IC RF SWITCH SPDT 5GHZ
Mini-Circuits
29
In Stock
1 : $252.00000
Tray
-
Tray
Active
Cellular, ISM, WCDMA, WiMAX
Absorptive
SPDT
DC ~ 5GHz
20dB
1.9dB
5GHz
24dBm
-
-
50Ohm
5V
-20°C ~ 85°C
-
-
-
Module, SMA Connectors
-
SS SWITCH, DC - 5000 MHZ, 50
SS SWITCH, DC - 5000 MHZ, 50
Mini-Circuits
0
In Stock
Check Lead Time
10 : $257.05200
Tray
-
Tray
Active
Cellular, ISM, PCN, WCDMA, WiMAX
Absorptive
SPDT
0Hz ~ 5GHz
20dB
1.9dB
5GHz
23dBm
-
-
50Ohm
-5V, 5V
-20°C ~ 85°C
-
-
Chassis Mount
-
-
Showing
of 2

RF Switches


Radio frequency switch products are devices used for routing RF, IF, or microwave signals between multiple available signal paths. Example applications include antenna selection in multi-antenna (diversity) receivers, selection of a transmit-receive path in multi-mode systems, or switching an antenna between a transmit and receive signal chain.